Jumo RTD Temperature Probe, 6mm Dia, 2 Wire, Class B +80°C Max

Subtotal (1 unit)*

$234.40

(exc. GST)

$257.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$234.40

*price indicative

RS Stock No.:
279-511
Mfr. Part No.:
902520/23-474-1003-1/333,(-30..60)
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Sensor Type

RTD

Probe Diameter

6mm

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+80°C

Number Of Wires

2

Accuracy

Class B

COO (Country of Origin):
DE
The Jumo Screw on resistance thermometer enables temperature measurements in many areas of air conditioning technology due to the temperature dependence of the electrical resistance of its built-in platinum sensor and the special housing design. The housing with protection class IP65 is made of PC plastic and has a stepped protection tube made of stainless steel 1.4571. The resistance thermometer is therefore preferably used for fast response temperature measurements in rooms and outdoors.

The resistance thermometer according to DIN EN 60751 (Class B) is designed as 1 x Pt100 in a two-wire circuit
The built-in analog measuring transducer supplies a standardized signal with 0 to 10 V for the measuring range -30 to +60°C

Related links