Jumo PT100 Temperature Probe, 6mm Dia, 2 Wire, Class B +60°C Max
- RS Stock No.:
- 279-498
- Mfr. Part No.:
- 902520/10-807-1003-1/330,(0..60)
- Brand:
- Jumo
Subtotal (1 unit)*
$212.72
(exc. GST)
$233.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $212.72 |
*price indicative
- RS Stock No.:
- 279-498
- Mfr. Part No.:
- 902520/10-807-1003-1/330,(0..60)
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | PT100 | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | 0°C | |
| Maximum Temperature Sensed | +60°C | |
| Number Of Wires | 2 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type PT100 | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed 0°C | ||
Maximum Temperature Sensed +60°C | ||
Number Of Wires 2 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo Indoor Resistance Thermometer is a precision temperature measurement device designed for indoor applications. The device is equipped with an analog transmitter that provides a 4-20mA output signal, making it compatible with various control and monitoring systems. The thermometer is rated with a protection class of IP20, meaning it is suitable for indoor use where protection against dust and water ingress is not a primary concern.
It is designed without a protection tube, offering flexibility in installation
It utilizes a Pt100 sensor in a 2-wire circuit to measure temperatures within the range of 0 to 60°C
It utilizes a Pt100 sensor in a 2-wire circuit to measure temperatures within the range of 0 to 60°C
Related links
- Jumo PT100 RTD Sensor Wall, Class B +60°C Max
- Jumo PT100 Temperature Probe 2 Wire, Class B +80°C Max
- Jumo RTD Temperature Probe 2 Wire, Class B +40°C Max
- Jumo PT100 Temperature Probe 2 Wire, Class B +40°C Max
- Jumo PT100 Temperature Probe 2 Wire, Class B +200°C Max
- Jumo RTD Temperature Probe 2 Wire, Class B +80°C Max
- Jumo PT100 RTD Sensor 29mm Long Wall, Class B +80°C Max
- Jumo PT100 Temperature Probe 60mm Long Class B
