Jumo RTD Temperature Probe, 6mm Dia, 2 Wire, Class B +40°C Max

Subtotal (1 unit)*

$212.72

(exc. GST)

$233.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$212.72

*price indicative

RS Stock No.:
279-799
Mfr. Part No.:
902520/10-803-1003-1/330,(0..40)
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Sensor Type

RTD

Probe Diameter

6mm

Minimum Temperature Sensed

0°C

Maximum Temperature Sensed

+40°C

Number Of Wires

2

Accuracy

Class B

COO (Country of Origin):
DE
The Jumo Screw on resistance thermometer allows, due to the temperature dependence of the electrical resistance of its built-in platinum sensor and the special housing design, temperature measurements in many indoor areas of air conditioning technology. The housing with protection class IP20 consists of PC plastic and is designed for temperatures from -30 to +80 °C. The resistance thermometer is therefore preferably used for temperature measurements in dry rooms.

The resistance thermometer according to DIN EN 60751 is designed as 1 x Pt100 in a two-wire circuit
The built-in analog measuring transducer supplies a standardized signal with 4 to 20 mA for the measuring range 0 to 40°C

Related links