Prosensor PT100 Temperature Probe, 3mm Dia, 2m Long, 3 Wire, Contact, Class A +200°C Max
- RS Stock No.:
- 192-209
- Mfr. Part No.:
- SPCT
- Brand:
- Prosensor
Subtotal (1 unit)*
$91.56
(exc. GST)
$100.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.56 |
*price indicative
- RS Stock No.:
- 192-209
- Mfr. Part No.:
- SPCT
- Brand:
- Prosensor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Sensor Type | PT100 | |
| Probe Length | 2m | |
| Probe Diameter | 3mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +200°C | |
| Termination Type | 3-Wire Tail | |
| Cable Length | 2m | |
| Process Connection | Contact | |
| Number Of Wires | 3 | |
| Accuracy | Class A | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Sensor Type PT100 | ||
Probe Length 2m | ||
Probe Diameter 3mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
Termination Type 3-Wire Tail | ||
Cable Length 2m | ||
Process Connection Contact | ||
Number Of Wires 3 | ||
Accuracy Class A | ||
- COO (Country of Origin):
- FR
The Prosensor provides a robust temperature sensor featuring PFA/PFA insulation connection, ensuring excellent corrosion resistance and durability. Capable of sensing temperatures from -20 to +130 °C.
IP66 Protection rated
IEC 60751 class A
IEC 60751 class A
Related links
- Prosensor PT100 Temperature Probe 2m Long Contact, Class A +450°C Max
- Prosensor PT100 Temperature Probe 100mm Long Class A +250°C Max
- Prosensor PT100 Temperature Probe 100mm Long M12, Class A +250°C Max
- Prosensor PT100 Temperature Probe 3 Wire Class A +160°C Max
- Prosensor PT100 Temperature Probe 3 Wire Class A +180°C Max
- Prosensor PT100 Temperature Probe 3 Wire Class A +180°C Max
- Prosensor PT100 Temperature Probe 150mm Long Class A +250°C Max
- Prosensor PT100 Temperature Probe 3 Wire Class A +250°C Max
