Prosensor PT100 Temperature Probe, 3mm Dia, 100mm Long, 3 Wire, Class A +250°C Max
- RS Stock No.:
- 192-350
- Mfr. Part No.:
- SL31003F-3M
- Brand:
- Prosensor
Subtotal (1 unit)**
$111.91
(exc. GST)
$123.10
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $111.91 |
**price indicative
- RS Stock No.:
- 192-350
- Mfr. Part No.:
- SL31003F-3M
- Brand:
- Prosensor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Prosensor | |
Sensor Type | PT100 | |
Probe Length | 100mm | |
Probe Diameter | 3mm | |
Minimum Temperature Sensed | -50°C | |
Maximum Temperature Sensed | +250°C | |
Termination Type | 3-Wire Tail | |
Cable Length | 3m | |
Probe Material | 316L Stainless Steel | |
Number Of Wires | 3 | |
Accuracy | Class A | |
Select all | ||
---|---|---|
Brand Prosensor | ||
Sensor Type PT100 | ||
Probe Length 100mm | ||
Probe Diameter 3mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +250°C | ||
Termination Type 3-Wire Tail | ||
Cable Length 3m | ||
Probe Material 316L Stainless Steel | ||
Number Of Wires 3 | ||
Accuracy Class A | ||
Related links
- Prosensor RTD RTD Sensor 100mm Long Class A +105°C Max
- Prosensor RTD RTD Sensor 50mm Long Class A +105°C Max
- Prosensor RTD RTD Sensor 100mm Long Class 1 +105°C Max
- Prosensor RTD RTD Sensor 100mm Long Class A +105°C Max
- Prosensor RTD RTD Sensor 100mm Long Class 1 +180°C Max
- Prosensor RTD RTD Sensor 100mm Long Class 1 +250°C Max
- Prosensor RTD RTD Sensor 150mm Long Class 1 +105°C Max
- Prosensor RTD RTD Sensor 50mm Long Class 1 +105°C Max