Prosensor PT100 Temperature Probe, 2m Long, 3 Wire, Contact Tube, Class A +180°C Max
- RS Stock No.:
- 192-208
- Mfr. Part No.:
- VAL
- Brand:
- Prosensor
Subtotal (1 unit)*
$108.52
(exc. GST)
$119.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.52 |
*price indicative
- RS Stock No.:
- 192-208
- Mfr. Part No.:
- VAL
- Brand:
- Prosensor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Sensor Type | PT100 | |
| Probe Length | 2m | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +180°C | |
| Termination Type | 3-Wire Tail | |
| Cable Length | 2m | |
| Process Connection | Contact Tube | |
| Number Of Wires | 3 | |
| Accuracy | Class A | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Sensor Type PT100 | ||
Probe Length 2m | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +180°C | ||
Termination Type 3-Wire Tail | ||
Cable Length 2m | ||
Process Connection Contact Tube | ||
Number Of Wires 3 | ||
Accuracy Class A | ||
- COO (Country of Origin):
- FR
The Prosensor provides a robust temperature sensor featuring aluminium construction, ensuring excellent corrosion resistance and durability. Capable of sensing temperatures from 8 to +180 °C.
IEC 60751 class A
Related links
- Prosensor PT100 Temperature Probe 3 Wire Class A +180°C Max
- Prosensor PT100 Temperature Probe 3 Wire Class A +160°C Max
- Prosensor PT100 Temperature Probe 2m Long Contact, Class A +450°C Max
- Prosensor PT100 Temperature Probe 2m Long Contact, Class A +200°C Max
- Prosensor PT100 Temperature Probe 50mm Long Class A +180°C Max
- Prosensor PT100 Temperature Probe 100mm Long Class A +180°C Max
- Prosensor PT100 Temperature Probe 150mm Long Class A +180°C Max
- Prosensor PT100 Temperature Probe 19mm Long Magnetic, Class A +180°C Max
