Prosensor PT100 Temperature Probe, 19mm Dia, 19mm Long, 3 Wire, Magnetic, Class A +180°C Max

Subtotal (1 unit)*

$183.73

(exc. GST)

$202.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$183.73

*price indicative

RS Stock No.:
192-302
Mfr. Part No.:
SPAIM
Brand:
Prosensor
Find similar products by selecting one or more attributes.
Select all

Brand

Prosensor

Sensor Type

PT100

Probe Length

19mm

Probe Diameter

19mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+180°C

Termination Type

3-Wire Tail

Cable Length

2m

Process Connection

Magnetic

Number Of Wires

3

Accuracy

Class A

COO (Country of Origin):
FR
The Prosensor provides a robust temperature sensor featuring magnetic connection type, ensuring excellent corrosion resistance and durability. Capable of sensing temperatures +180 °C.

Probe diameter is 19mm

Related links