Prosensor PT100 Temperature Probe, 6mm Dia, 300mm Long, 2 Wire, G1/2, Class A +100°C Max
- RS Stock No.:
- 192-197
- Mfr. Part No.:
- DTR12300-5
- Brand:
- Prosensor
Subtotal (1 unit)*
$340.81
(exc. GST)
$374.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $340.81 |
*price indicative
- RS Stock No.:
- 192-197
- Mfr. Part No.:
- DTR12300-5
- Brand:
- Prosensor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Sensor Type | PT100 | |
| Probe Length | 300mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | 0°C | |
| Maximum Temperature Sensed | +100°C | |
| Termination Type | M12 Connector | |
| Probe Material | 316L Stainless Steel | |
| Process Connection | G1/2 | |
| Number Of Wires | 2 | |
| Accuracy | Class A | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Sensor Type PT100 | ||
Probe Length 300mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed 0°C | ||
Maximum Temperature Sensed +100°C | ||
Termination Type M12 Connector | ||
Probe Material 316L Stainless Steel | ||
Process Connection G1/2 | ||
Number Of Wires 2 | ||
Accuracy Class A | ||
- COO (Country of Origin):
- FR
The Prosensor offers a high-performance temperature probe made from Stainless Steel 316L, designed for durability and resistance in challenging environments. With a wide operating temperature range of -0°C to +100°C and a reliable M12 connector termination type.
IP66 protection rated
Related links
- Prosensor PT100 Temperature Probe 300mm Long G1/2, Class A +250°C Max
- Prosensor PT100 Temperature Probe 300mm Long G1/2, Class A +450°C Max
- Prosensor PT100 Temperature Probe 300mm Long M12, Class A +100°C Max
- Prosensor PT100 Temperature Probe 150mm Long G1/2, Class A +100°C Max
- Prosensor PT100 Temperature Probe 200mm Long G1/2, Class A +100°C Max
- Prosensor PT100 Temperature Probe 100mm Long G1/2, Class A +100°C Max
- Prosensor PT100 Temperature Probe 300mm Long G 1/2, Class A +250°C Max
- Prosensor PT100 Temperature Probe 300mm Long G1/2, Class A +450°C Max
