Prosensor PT100 Temperature Probe, 8mm Dia, 300mm Long, 3 Wire, G1/2, Class A +450°C Max

Subtotal (1 unit)*

$244.32

(exc. GST)

$268.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$244.32

*price indicative

RS Stock No.:
192-274
Mfr. Part No.:
BOSI3001-8
Brand:
Prosensor
Find similar products by selecting one or more attributes.
Select all

Brand

Prosensor

Sensor Type

PT100

Probe Length

300mm

Probe Diameter

8mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+450°C

Termination Type

Connection Head

Probe Material

316L Stainless Steel

Process Connection

G1/2

Number Of Wires

3

Accuracy

Class A

COO (Country of Origin):
FR
The Prosensor offers a high-performance temperature probe made from Stainless Steel 316L, designed for durability and resistance in challenging environments. With a wide operating temperature range of -50 to +450 °C and a reliable connection head termination type.

IEC 60751 class A
Quick locking head

Related links