Prosensor PT100 Temperature Probe, 6mm Dia, 100mm Long, 2 Wire, G1/2, Class A +100°C Max

Subtotal (1 unit)*

$309.24

(exc. GST)

$340.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$309.24

*price indicative

RS Stock No.:
192-192
Mfr. Part No.:
DTR12100-5
Brand:
Prosensor
Find similar products by selecting one or more attributes.
Select all

Brand

Prosensor

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

6mm

Minimum Temperature Sensed

0°C

Maximum Temperature Sensed

+100°C

Termination Type

M12 Connector

Probe Material

316L Stainless Steel

Process Connection

G1/2

Number Of Wires

2

Accuracy

Class A

COO (Country of Origin):
FR
The Prosensor offers a high-performance temperature probe made from Stainless Steel 316L, designed for durability and resistance in challenging environments. With a wide operating temperature range of -0°C to +100°C and a reliable M12 connector termination type.

IP66 protection rated

Related links