Phoenix Contact 100Mbps RS4004 6

Subtotal (1 unit)*

$3,051.35

(exc. GST)

$3,356.48

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$3,051.35

*price indicative

RS Stock No.:
893-7828
Distrelec Article No.:
303-16-942
Mfr. Part No.:
2701877
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Router

Network Speed

100Mbps

Number of LAN Ports

6

Security Protocols

AES, DES

Standards/Approvals

UL Listed/cUL Listed/cULus Listed

Weight

900g

Depth

114mm

Height

130mm

Width

45mm

COO (Country of Origin):
DE

MGUARD Router


Phoenix contact brings you their range of brilliant and premium cybersecurity products. The mGuard series routers are designed to provide you with maximum security and maximum performance. These great routers boast an intelligent firewall with a full scope of functions, super easy configuration, VPN/CIFS monitoring, NAT/1:1 NAT and can act as your central management point. The RJ45 ports (twisted pair) housed in a strong metal housing are capable of 10/100 Mbps.

Not to mention, on the front of this panel is an easy set of diagnostic LED's to help you easily maintain your router. This mGuard router supports HTTPS protocol, can be used as either a server or a relay agent and can support up to 250 tunnels with an additional license.

Features and benefits:


  • Encryption: DES, 3DES, AES 128,192 and 256.

  • Fully configurable firewall with full scope of functions

  • Protected against IP spoofing, DoS and Syn flood protection (DDOS)

  • X.509v3 certification with RSA or PSK

  • MD5, SHA-1, SHA-256, SHA-512 hashing

  • Interchangeable memory function

  • Mounted on a DIN rail

  • SD card slot on the front for ease of access

  • Extended temperature range

  • Firmware:


    mGuard firmware can be found directly on the Phoenix Contact official website (https://www.phoenixcontact.com/). This will include the latest and most secure firmware.

    Phoenix Contact


    Related links