Phoenix Contact 100Mbps RS2000 2

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$1,871.21

(exc. GST)

$2,058.33

(inc. GST)

RS Stock No.:
801-7315
Mfr. Part No.:
2700642
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Router

Network Speed

100Mbps

Wireless Data Rate

10, 100Mbps

Number of LAN Ports

2

WAN Interface

RJ45 Connector

Security Protocols

DES, AES

Weight

888.6g

Width

45mm

Depth

114mm

Height

130mm

Standards/Approvals

EAC, EN 55022 / Class B, IEC 61000-4-2, cULus Listed, EN 61000-6-2:2005, KC, cUL Listed, UL Listed, IEC 61000-4-3, IEC 61000-4-6, IEC 61000-6.2, IEC 61000-4-5, IEC 61000-4-4

COO (Country of Origin):
DE

Phoenix Contact FL mGuard Series Router, RJ45 Connection, DIN Rail Mounting - 2700642


This router by Phoenix Contact offers maximum network security and performance. With a transmission speed of 10/100 Mbit/s, this router is ideal for industrial applications. The FL mGuard series ensures secure data transmission, while the DIN rail mounting provides easy installation.

Features & Benefits


• Dual port router with RJ45 connection type

• Modem router with NAT/1:1 NAT capability

• Industrial-grade router suitable for harsh environments

• 2-click firewall for easy configuration

• Supports up to 2 VPN tunnels for secure communication

Applications


• Ideal for industrial automation systems

• Suitable for networking in manufacturing plants

• Used in electrical and mechanical industries for secure data transfer

Can it support multiple VPN tunnels?


Yes, this router can support up to 2 VPN tunnels for secure communication.

Will it provide reliable network security?


Yes, the 2-click firewall ensures maximum security for your data.

Is it suitable for harsh environments?


Yes, the industrial-grade design makes it ideal for use in tough conditions.

Can it be used in automation systems?


Yes, this router is reliable for integrating into automation setups.

Does it offer easy installation on DIN Rails?


Yes, the DIN rail mounting feature allows for quick and hassle-free installation.

Related links