Phoenix Contact FL MGUARD CENTERPORT 4 Ethernet

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
287-7849
Mfr. Part No.:
2702547
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Router

Wireless Connectivity

Ethernet

Wi-Fi Standard

802.2

Wireless Data Rate

600Mbps

Number of LAN Ports

4

Standards/Approvals

EAC Approval ID: RU DE.A 30.B.01735, EAC Approval ID: RU DE.A 08.B.00739

Width

447mm

Depth

458mm

Weight

9kg

Height

44mm

COO (Country of Origin):
DE
The Phoenix Contact high-performance remote maintenance collection point operates at speeds of 10/100/1000 Mbps and includes NAT (Network Address Translation) and firewall capabilities. It can effectively manage and secure network traffic. Additionally, its functionality is extendable with licenses, allowing for customization and scalability to meet evolving needs.

Maximum security

Maximum performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy