Teltonika RUT361100000 Modbus TCP, MQTT, SNMP, 2 Port Ethernet, Wi-Fi
- RS Stock No.:
- 735-337
- Mfr. Part No.:
- RUT361100000
- Brand:
- Teltonika
N
Subtotal (1 unit)*
$603.06
(exc. GST)
$663.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $603.06 |
*price indicative
- RS Stock No.:
- 735-337
- Mfr. Part No.:
- RUT361100000
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Router | |
| Modem Type | Ethernet, Wi-Fi | |
| Model Number | RUT361100000 | |
| Transmission Speed | 300Mbps | |
| Nominal Supply Voltage | 9 to 30 V DC | |
| Mount Type | DIN Rail, Flat, Wall Mount | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | RJ45 | |
| Maximum Operating Temperature | 75°C | |
| Weight | 235g | |
| Standards/Approvals | WEEE | |
| Width | 100mm | |
| Height | 30mm | |
| Depth | 85mm | |
| Communication Protocol | Modbus TCP, MQTT, SNMP | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Router | ||
Modem Type Ethernet, Wi-Fi | ||
Model Number RUT361100000 | ||
Transmission Speed 300Mbps | ||
Nominal Supply Voltage 9 to 30 V DC | ||
Mount Type DIN Rail, Flat, Wall Mount | ||
Number of Ports 2 | ||
Minimum Operating Temperature -40°C | ||
Connection Port RJ45 | ||
Maximum Operating Temperature 75°C | ||
Weight 235g | ||
Standards/Approvals WEEE | ||
Width 100mm | ||
Height 30mm | ||
Depth 85mm | ||
Communication Protocol Modbus TCP, MQTT, SNMP | ||
- COO (Country of Origin):
- LT
The Teltonika Router offers robust connectivity solutions designed for seamless mobile access, supporting 4G LTE Cat 6 for high-speed data transfers. Ideal for reliable network performance across various environments.
Supports 4G LTE Cat 6 with speeds up to 300 Mbps for efficient internet access
Equipped with dynamic routing protocols like BGP and OSPF for versatile networking
Related links
- Teltonika RUT260002000 Modbus TCP SNMP Wi-Fi
- Teltonika RUTX09000400 Modbus TCP SNMP UDP Wi-Fi
- Teltonika RUTX12200300 Modbus TCP SNMP UDP Wi-Fi
- Teltonika RUTM56000000 Modbus TCP SNMP UDP Wi-Fi
- Teltonika RUT901000600 DNP3 MQTT 4 Port Ethernet, Wi-Fi
- Teltonika RUT951000200 HTTP MQTT 4 Port Ethernet, Wi-Fi
- Teltonika RUTX11000000 Modbus TCP SNMP UDP Wi-Fi
- Teltonika RUT200013000 Modbus TCP SNMP, 2 Port 4G
