Siretta 100Mbit/s QUARTZ-LITE-DUAL-12-LTE(EU) + ACC 4G
- RS Stock No.:
- 645-110
- Mfr. Part No.:
- QUARTZ-LITE-DUAL-12-LTE(EU) + ACC
- Brand:
- Siretta
Subtotal (1 unit)*
$794.23
(exc. GST)
$873.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $794.23 |
*price indicative
- RS Stock No.:
- 645-110
- Mfr. Part No.:
- QUARTZ-LITE-DUAL-12-LTE(EU) + ACC
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | WiFi Router | |
| Wireless Connectivity | 4G | |
| Network Speed | 100Mbit/s | |
| Wireless Data Rate | 150Mbps | |
| Wi-Fi Standard | IEEE 802.11 b/g/n | |
| Standards/Approvals | CCC, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type WiFi Router | ||
Wireless Connectivity 4G | ||
Network Speed 100Mbit/s | ||
Wireless Data Rate 150Mbps | ||
Wi-Fi Standard IEEE 802.11 b/g/n | ||
Standards/Approvals CCC, RoHS, CE | ||
- COO (Country of Origin):
- CN
The Siretta QUARTZ-LITE-DUAL 4G/LTE router is a high speed industrial router designed for transferring large amounts of data via the cellular network. The QUARTZ-LITE-DUAL 4G/LTEs fast data transfer capability reaches up to 100Mbps download and up to 50Mbps upload speed. It also has fall-back to 3G/UMTS communication, should 4G/LTE be unavailable. It is well suited for IoT/mobile broadband applications, offering reliable, secure wireless connectivity. The QUARTZ-LITE-DUAL 4G/LTE router is of a robust design, coming in a small sized, metal enclosure, making it ideal for deployment in industrial embedded applications. Cellular coverage is designed to match European frequencies.
High speed data via LTE network
Strong resistance to electromagnetic interference
Built-in watch dog and multi link detection
LITE industrial design
Excellent temperature endurance
Dual SIM for network failover/backup
Related links
- Siretta 100Mbit/s QUARTZ-LITE-DUAL-12-LTE(EU) 4G
- Siretta QUARTZ-GOLD-GW21-LTE4 (EU) + ACCESSORIES QUARTZ-GOLD-GW21-LTE4 (EU) + ACCESSORIES, 2 Port Gigabit Ethernet Port
- Siretta ALPHA40/5M/SMAM/S/S/29 T-Bar Multi-Band Antenna with SMA Connector WiFi (Dual Band) 2G
- MOXA OnCell G4302-LTE4-EU-T OnCell G4302-LTE4-EU-T Ethernet USB (Type A) RS232
- Siretta ECHO47/0.1M/SMAM/36 PCB Multi-Band Antenna with UFL 4G 4G (LTE Cat-M) 2G
- Planet VCG 5 Port Gateway, RJ45
- Siretta OSCAR1A/0.2M/FMEF/S/S/31 Puck Multi-Band Antenna with FME Connector ISM 4G
- Siretta DELTA2D/X/SMAM/S/RA/34 Stubby Multi-Band Antenna with SMA Connector 3G (UTMS) 4G (LTE), 4G
