D-Link 3400Mbps AX3000 Wi-Fi 6 5G Router 1 5G 5GHz

Subtotal (1 unit)*

$786.78

(exc. GST)

$865.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$786.78

*price indicative

RS Stock No.:
619-681
Mfr. Part No.:
G530
Brand:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Product Type

Router

Wireless Connectivity

5G

Wi-Fi Rating

AX3000

Network Speed

3400Mbps

Wi-Fi Standard

IEEE 802.11 ax

Wireless Data Rate

2402Mbps

Wi-Fi Band

5GHz

Number of LAN Ports

1

Security Protocols

WPA3PSK, WPA-PSK, WPA2-PSK

Number of Antennas

8

Standards/Approvals

FCC, IEEE 802.3u/ab, PTCRB, Verizon, IEEE 802.11ax/ac/n/g/b/a, IC, AT&T

Width

137mm

Weight

623g

Depth

205mm

Height

146mm

COO (Country of Origin):
TW
The D-Link Wi-Fi 6 router allows you to share your 4G or 5G internet connection with multiple devices at home, enabling seamless work, streaming, gaming, and more. Simply plug in a SIM or UICC card to connect to the internet. It supports next-generation 5G connectivity with speeds up to 3.4 Gbps. Wi-Fi 6 technology ensures faster speeds, greater capacity, and reduced network congestion, delivering up to 3 Gbps Wi-Fi performance for a smooth and uninterrupted online experience. Equipped with 1 Gigabit Ethernet LAN port and 1 Gigabit Ethernet WAN port for high-speed wired connectivity.

Ideal for home, SOHO, pop-up shops, smart classrooms, and exhibitions

Free D-Link Falcon app

D-Link mesh compatible with X Series products

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy