D-Link 3Gbps AX3000 Wi-Fi 6 Smart Mesh System 4 WiFi 6 5GHz

Subtotal (1 unit)*

$196.09

(exc. GST)

$215.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$196.09

*price indicative

RS Stock No.:
619-656
Mfr. Part No.:
M30/B
Brand:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Product Type

Router

Wireless Connectivity

WiFi 6

Wi-Fi Rating

AX3000

Network Speed

3Gbps

Wireless Data Rate

2403Mbps

Wi-Fi Standard

IEEE 802.11 ax/ac/n/g/b/k/v/a/h

Wi-Fi Band

5GHz

Number of LAN Ports

4

Security Protocols

WPA, WPA3, WPA2

Number of Antennas

5

Standards/Approvals

CE, FCC, IC, NCC

Depth

66mm

Weight

295g

Width

181.5mm

Height

129.2mm

COO (Country of Origin):
TW
The D-Link Wi-Fi 6 smart mesh router delivers superior performance with speeds up to 3 Gbps ensuring seamless video streaming gaming and video calls. It utilizes Wi-Fi 6 technology for faster speeds higher capacity and reduced network congestion. The advanced antenna with an extra receive path at 5 GHz enhances signal strength and speed offering 360° spherical coverage for strong Wi-Fi throughout the home. It features 4 Gigabit Ethernet LAN ports and 1 Gigabit Ethernet WAN port for high-speed wired connections. Fully compatible with all AQUILA PRO AI models it supports mesh networking to eliminate dead zones across your home.

D-Link’s AI algorithm optimizes Wi-Fi for stable and reliable connections

Voice control works with Amazon Alexa or Google Assistant

Free AQUILA PRO AI app

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy