Hozan, 20 W Tile Router

Subtotal (1 unit)*

$219.22

(exc. GST)

$241.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$219.22

*price indicative

RS Stock No.:
171-2433
Mfr. Part No.:
K-109
Brand:
Hozan
Find similar products by selecting one or more attributes.
Select all

Brand

Hozan

Motor Type

Brushless DC Motor

Product Type

Tile Router

Speed

16500rpm, 7000rpm

Battery Voltage

100V

Power Rating

20W

Number of Batteries

1

Collet Size

2.35mm

Standards/Approvals

No

Weight

160g

Non Compliant

COO (Country of Origin):
JP

Electric Mini Router


High speed model with maximum speed 16500 rpm

With a lighter force, you can cut more quickly

With speed control function

The rotation speed can be adjusted steplessly

Minimal diamond bit of 1.0 mm φ is standard equipment

Processing application spreading variously with an optional bit

Supplied with

Special case, diamond bit (K - 109 - 10), brush cleaning brush, with bit holder

  • RS Stock No. 0627843
  • Mfr. Part No. 7100263555
Each
$1,157.60
  • RS Stock No. 0627837
  • Mfr. Part No. 7100263525
Each
$1,157.60
  • RS Stock No. 0356694
  • Mfr. Part No. 06012B5060
Each
$544.91
  • RS Stock No. 0870687
  • Mfr. Part No. 0.602.211.434
Each
$4,997.18

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy