Bosch 1 piece Router Bit Set
- RS Stock No.:
- 674-807
- Mfr. Part No.:
- 2608628415
- Brand:
- Bosch
N
Subtotal (1 unit)*
$39.13
(exc. GST)
$43.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.13 |
*price indicative
- RS Stock No.:
- 674-807
- Mfr. Part No.:
- 2608628415
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Number of Pieces | 1 | |
| Product Type | Router Bit Set | |
| Set Contents | Router Bit | |
| Standards/Approvals | EN 847 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Number of Pieces 1 | ||
Product Type Router Bit Set | ||
Set Contents Router Bit | ||
Standards/Approvals EN 847 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch router bit designed for creating precise V-shaped grooves in wood. This tool combines high-quality materials and superior engineering to achieve clean cuts for woodworking professionals.
High-quality carbide cutters ensure clean and precise cuts
Improved geometry effectively prevents kickback during use
Laser markings provide clear technical details and insertion depth for hassle-free installation
Cylindrical shank compatibility with various routers enhances versatility
