Bosch 1 piece Router Bit Set

N

Subtotal (1 unit)*

$53.39

(exc. GST)

$58.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.39

*price indicative

RS Stock No.:
674-805
Mfr. Part No.:
2608628418
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Number of Pieces

1

Product Type

Router Bit Set

Set Contents

Router Bit

Standards/Approvals

EN 847

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Router Bit delivers professional-grade semi-circular grooving in soft and hard woods. Engineered with premium tungsten carbide cutters, this core box bit ensures an incredibly clean finish with minimal burning.

Crafted with high-quality carbide cutters for clean and precise cuts

Features improved cutting edge geometry to prevent kickback

Laser markings provide clear technical details and minimum insertion depth

Compatible with routers, featuring a cylindrical shank for easy fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy