Lorlin MT SP6T Rotary Switch, 500mA, PCB Terminal
- RS Stock No.:
- 899-8564
- Mfr. Part No.:
- MTL-21-60
- Brand:
- Lorlin
Subtotal (1 unit)*
$14.30
(exc. GST)
$15.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 February 2027
Units | Per unit |
|---|---|
| 1 - 9 | $14.30 |
| 10 - 24 | $14.23 |
| 25 - 49 | $13.99 |
| 50 - 199 | $13.56 |
| 200 + | $13.00 |
*price indicative
- RS Stock No.:
- 899-8564
- Mfr. Part No.:
- MTL-21-60
- Brand:
- Lorlin
Select all | Attribute | Value |
|---|---|---|
| Brand | Lorlin | |
| Product Type | Rotary Switch | |
| Series | MT | |
| Contact Configuration | SP6T | |
| Switch Operation | Moulded 9.2mm diameter TO-5 Rotary Switch | |
| Switch Contact Current | 500mA | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Depth | 9.2mm | |
| Number of Poles | 8 | |
| Width | 9.2mm | |
| Maximum AC Voltage | 500V ac | |
| Maximum DC Voltage | 24V dc | |
| Minimum Operating Temperature | -30°C | |
| Mount Type | PCB | |
| Switch Configuration | Off | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS | |
| Diameter | 9.2mm | |
| Terminal Type | PCB Terminal | |
| Actuator Colour | Black | |
| Mechanical Life | 5000Cycles | |
| Angle of Throw | 225 ° | |
| Illuminated | No | |
| Height | 14.2mm | |
| Select all | ||
|---|---|---|
Brand Lorlin | ||
Product Type Rotary Switch | ||
Series MT | ||
Contact Configuration SP6T | ||
Switch Operation Moulded 9.2mm diameter TO-5 Rotary Switch | ||
Switch Contact Current 500mA | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Depth 9.2mm | ||
Number of Poles 8 | ||
Width 9.2mm | ||
Maximum AC Voltage 500V ac | ||
Maximum DC Voltage 24V dc | ||
Minimum Operating Temperature -30°C | ||
Mount Type PCB | ||
Switch Configuration Off | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS | ||
Diameter 9.2mm | ||
Terminal Type PCB Terminal | ||
Actuator Colour Black | ||
Mechanical Life 5000Cycles | ||
Angle of Throw 225 ° | ||
Illuminated No | ||
Height 14.2mm | ||
Subminiature TO-5 Rotary Switch
PCB Mounting
Related links
- Lorlin MT SP6T Rotary Switch PCB Terminal
- Lorlin MT SP3T Rotary Switch PCB Terminal
- Lorlin MT SP8T Rotary Switch PCB Terminal
- Lorlin MT SP4T Rotary Switch PCB Terminal
- Lorlin MT SP2T Rotary Switch PCB Terminal
- Lorlin MT SP5T Rotary Switch PCB Terminal
- Lorlin MT SP7T Rotary Switch PCB Terminal
- Alps Alpine SRBM 100mA, Terminal
