Recently searched

    Lorlin, 5 Position SP5T Rotary Switch, 500 mA, PCB Pin

    Bulk discount available

    Subtotal (1 unit)**

    $18.44

    (exc. GST)

    $20.28

    (inc. GST)

    Add to Basket
    Select or type quantity
    4 In AU stock for next working day delivery*
    7 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$18.44
    10 - 24$18.36
    25 - 49$18.08
    50 - 199$17.52
    200 +$16.86

    **price indicative

    RS Stock No.:
    899-8560
    Mfr. Part No.:
    MTL-21-50
    Brand:
    Lorlin
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Lorlin

    Contact Configuration

    SP5T

    Contact Current Rating

    500 mA

    Number of Switch Positions

    5

    Number of Contacts

    8

    Voltage Rating

    24V ac/dc

    Diameter

    9.2mm

    Dimensions

    9.2 (Dia.) x 14.2mm

    Mounting Type

    PCB

    Mounting Hole Size

    0.76mm

    Terminal Type

    PCB Pin

    Angle of Throw

    180°

    Actuator Colour

    Black

    Contact Type

    Shorting

    Maximum Operating Temperature

    +65°C

    Mechanical Life

    >5000Cycles

    Minimum Operating Temperature

    -30°C

    Height

    14.2mm

    Contact Material

    Gold Plated Brass

    Case Material

    Glass Filled Polyester PBT

    Related links