Lorlin, 6 Position Rotary Switch, PCB
- RS Stock No.:
- 896-7897
- Mfr. Part No.:
- CKF1045
- Brand:
- Lorlin
Bulk discount available
Subtotal (1 unit)**
$12.57
(exc. GST)
$13.83
(inc. GST)
45 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 19 | $12.57 |
20 - 49 | $12.35 |
50 - 99 | $11.83 |
100 - 249 | $11.58 |
250 + | $11.32 |
**price indicative
- RS Stock No.:
- 896-7897
- Mfr. Part No.:
- CKF1045
- Brand:
- Lorlin
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lorlin | |
Number of Switch Positions | 6 | |
Number of Contacts | 2 | |
Voltage Rating | 250 V ac/dc, 24V dc | |
Width | 26.2 (Dia.)mm | |
Dimensions | 26.2 (Dia.) x 47.1mm | |
Terminal Type | PCB | |
IP Rating | IP65 | |
Standards Met | RoHS Compliant, UL-V0 | |
Maximum Operating Temperature | +85°C | |
Angle of Throw | 90° | |
Actuator Colour | Black | |
Contact Type | Non-Shorting | |
Minimum Operating Temperature | -30°C | |
Select all | ||
---|---|---|
Brand Lorlin | ||
Number of Switch Positions 6 | ||
Number of Contacts 2 | ||
Voltage Rating 250 V ac/dc, 24V dc | ||
Width 26.2 (Dia.)mm | ||
Dimensions 26.2 (Dia.) x 47.1mm | ||
Terminal Type PCB | ||
IP Rating IP65 | ||
Standards Met RoHS Compliant, UL-V0 | ||
Maximum Operating Temperature +85°C | ||
Angle of Throw 90° | ||
Actuator Colour Black | ||
Contact Type Non-Shorting | ||
Minimum Operating Temperature -30°C | ||