Lorlin, 6 Position Rotary Switch, Solder Tag
- RS Stock No.:
- 896-7948
- Mfr. Part No.:
- CKS1035
- Brand:
- Lorlin
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$12.22
(exc. GST)
$13.44
(inc. GST)
Units | Per unit |
---|---|
1 - 19 | $12.22 |
20 - 49 | $11.95 |
50 - 99 | $11.60 |
100 - 249 | $11.30 |
250 + | $11.05 |
- RS Stock No.:
- 896-7948
- Mfr. Part No.:
- CKS1035
- Brand:
- Lorlin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Lorlin CKS Series IP67 Sealed Rotary Switches
The CKS series has been designed to offer the same form, fit and electrical ratings as the popular CK. But with the added IP66/IP67 front panel seal rating. Featuring dampened indexing and reduced axial play helps to ensure a high-quality single deck multi-pole switch suitable for a wide variety of signal applications. These switches also feature up to 4 poles per switch with a maximum 12 positions. They also offer the option of either solder or PCB terminals.
Made in UK
Cost effective single wafer switch
Moulded 27.5 mm diameter
Standard 30° indexing
Solder or Printed Circuit Board Terminals
Up to 4 poles per switch
Maximum 12 positions
Shorting (make before break 30° indexing only) or non-shorting (break before make) contacts
Dampened indexing & reduced shaft play gives smooth feel
Front panel sealed to IP66 – protected against powerful water jets
Front panel sealed to IP67 – protected against the effects of temporary immersion in 1 m of water (Ancillaries required)
Cost effective single wafer switch
Moulded 27.5 mm diameter
Standard 30° indexing
Solder or Printed Circuit Board Terminals
Up to 4 poles per switch
Maximum 12 positions
Shorting (make before break 30° indexing only) or non-shorting (break before make) contacts
Dampened indexing & reduced shaft play gives smooth feel
Front panel sealed to IP66 – protected against powerful water jets
Front panel sealed to IP67 – protected against the effects of temporary immersion in 1 m of water (Ancillaries required)
Specifications
Attribute | Value |
---|---|
Number of Switch Positions | 6 |
Number of Contacts | 2 |
Voltage Rating | 250 V ac/dc, 24V dc |
Width | 26.2 (Dia.)mm |
Dimensions | 26.2 (Dia.) x 47.1mm |
Terminal Type | Solder Tag |
IP Rating | IP67 |
Minimum Operating Temperature | -30°C |
Standards Met | RoHS Compliant, UL-V0 |
Contact Type | Shorting |
Actuator Colour | Black |
Angle of Throw | 90° |
Maximum Operating Temperature | +85°C |
Related links
- Lorlin, 6 Position Rotary Switch, Solder Tag
- Lorlin, 6 Position Rotary Switch, PCB
- Lorlin, 6 Position Rotary Switch, 150 mA @ 250 V ac, Through Hole
- Lorlin, 6 Position Rotary Switch, 500 mA, PCB Pin
- Lorlin, 4 Position Rotary Switch, Solder Tag
- Lorlin, 12 Position Rotary Switch, Solder Tag
- Lorlin, 6 Position DPST Rotary Switch, 150 mA, Solder
- Lorlin, 6 Position DPST Rotary Switch, 150 mA@ 250 V ac, Solder Tab