Lorlin, 6 Position DP6T Rotary Switch, 150 mA @ 250 V ac, Solder
- RS Stock No.:
- 711-8353
- Mfr. Part No.:
- CKF1050
- Brand:
- Lorlin
Bulk discount available
Subtotal (1 unit)**
$13.64
(exc. GST)
$15.00
(inc. GST)
828 In Global stock for delivery within 5 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $13.64 |
10 - 49 | $12.97 |
50 - 99 | $12.33 |
100 - 499 | $11.70 |
500 + | $11.12 |
**price indicative
- RS Stock No.:
- 711-8353
- Mfr. Part No.:
- CKF1050
- Brand:
- Lorlin
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lorlin | |
Contact Configuration | DP6T | |
Contact Current Rating | 150 mA @ 250 V ac | |
Number of Switch Positions | 6 | |
Number of Contacts | 2 | |
Voltage Rating | 250V ac/dc | |
Diameter | 27.5mm | |
Dimensions | 27.5 x 64.1mm | |
Mounting Type | PCB | |
Mounting Hole Size | 1.5 (PCB) mm, 10 (Panel) mm | |
Terminal Type | Solder | |
IP Rating | IP65 | |
Legend Text | 1-12 | |
Mechanical Life | 10000Operations | |
Minimum Operating Temperature | -30°C | |
Legend Text Colour | White | |
Height | 64.1mm | |
Case Material | Nylon 66 | |
Maximum Operating Temperature | +85°C | |
Contact Material | Silver Plated Brass | |
Select all | ||
---|---|---|
Brand Lorlin | ||
Contact Configuration DP6T | ||
Contact Current Rating 150 mA @ 250 V ac | ||
Number of Switch Positions 6 | ||
Number of Contacts 2 | ||
Voltage Rating 250V ac/dc | ||
Diameter 27.5mm | ||
Dimensions 27.5 x 64.1mm | ||
Mounting Type PCB | ||
Mounting Hole Size 1.5 (PCB) mm, 10 (Panel) mm | ||
Terminal Type Solder | ||
IP Rating IP65 | ||
Legend Text 1-12 | ||
Mechanical Life 10000Operations | ||
Minimum Operating Temperature -30°C | ||
Legend Text Colour White | ||
Height 64.1mm | ||
Case Material Nylon 66 | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver Plated Brass | ||