Carling Technologies, 3 Position DPDT Rotary Switch, 15 A @ 24 V, Quick Connect
- RS Stock No.:
- 913-3216
- Mfr. Part No.:
- RV26B2VJDC-K4C
- Brand:
- Carling Technologies
1 In AU stock for next working day delivery
47 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$59.45
(exc. GST)
$65.39
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $59.45 |
10 - 49 | $58.71 |
50 - 99 | $56.90 |
100 - 249 | $55.46 |
250 + | $54.44 |
- RS Stock No.:
- 913-3216
- Mfr. Part No.:
- RV26B2VJDC-K4C
- Brand:
- Carling Technologies
Related links
- Carling Technologies, 2 Position DPDT Rotary Switch, 15 A @ 24 V,...
- Carling Technologies, 2 Position SPDT Rotary Switch, 15 A @ 24 V,...
- Otto, 3 Position DPDT Rotary Switch, 20 A @ 28 V dc, Tab
- Alps Alpine, 4 Position DPDT Rotary Switch, 100 mA, PC Pin
- NKK Switches, 2 Position DPDT Rotary Switch, 0.1 → 100 mA, Through Hole
- NKK Switches MR, 2 Position DPDT Rotary Switch, 4 DC, 10 AC, Solder Lug
- C & K, 4 Position DPDT Rotary Switch, 2.5 A @ 125 V ac, 350 mA @...
- Carling Technologies 3 Way Rocker Switch Mounting Panel L Series