Otto R2, 2 Position SP Rotary Switch, 20 A, Tab

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$43.20

(exc. GST)

$47.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49$43.20
50 - 99$42.82
100 - 249$42.28
250 - 499$41.77
500 +$41.26

*price indicative

RS Stock No.:
294-246
Mfr. Part No.:
R2AA111NNNNN
Brand:
Otto
Find similar products by selecting one or more attributes.
Select all

Brand

Otto

Contact Configuration

SP

Series

R2

Product Type

Rotary Switch

Switch Operation

Momentary, Maintained

Switch Contact Current

20 A

Number of Positions

2

Housing Material

Thermoplastic

Depth

24.38mm

Number of Poles

1

Maximum AC Voltage

110V ac

Width

0.93 mm

Maximum DC Voltage

28V dc

Mount Type

Panel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Switch Configuration

Off-On

Standards/Approvals

RoHS

Terminal Type

Tab

IP Rating

IP68S

Illuminated

Yes

Actuator Colour

Black

Mechanical Life

100000Operations

Height

58.67mm

IP68 Rotary Switches, Otto R2 Series


Used in the heavy equipment, marine, process control and instrumentation markets, the Otto R2 rotary switch is an excellent

replacement for rocker switches, offering improved visual indication, additional lighting options and different styling on front panels. The R2 is a sealed, lighted rotary switch which snaps into a 1.475” x 0.875" industry standard rocker switch panel cut-out.

The R2 rotary switch provides up to three positions in various combinations of momentary and maintained action. It is

capable of handling loads from logic level up to 20 amps resistive. Sealing is to IP68S via a shaft O-ring seal in front and a potted base in the back.

The R2 offers lighting options including up to three independent LED light positions which illuminate a lens on the rotary knob.

Rated 16A at 110Vac and 20A at 12/28Vdc

Connection via .250" fast on terminals

Keyed connection pin

Black soft touch selector knob (apart from stock numbers 294-331 and 294-246 which are plain black)

Related links