Legrand Rotary Switch, 25 A
- RS Stock No.:
- 255-2147
- Mfr. Part No.:
- 022212
- Brand:
- Legrand
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$60.35
(exc. GST)
$66.39
(inc. GST)
Units | Per unit |
---|---|
1 + | $60.35 |
- RS Stock No.:
- 255-2147
- Mfr. Part No.:
- 022212
- Brand:
- Legrand
- COO (Country of Origin):
- FR
Related links
- Legrand Rotary Switch, 20 → 32A
- Legrand Rotary Lever Dimmer Switch 300VA, 230V, 300W
- Legrand Rotary Handle
- Legrand Rotary Knob Pneumatic Relay Pneumatic Manual Control...
- Legrand Digital Time Switch 230 V ac, 50-Channel
- Legrand, 2 Position SPST Rotary Switch, 3A
- Legrand Control Unit
- Legrand Distribution Block