Legrand Sealing Kit for Use with Rotory Switch Disconnector
- RS Stock No.:
- 266-3202
- Mfr. Part No.:
- 0 222 71
- Brand:
- Legrand
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 5
$58.88
(exc. GST)
$64.77
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $58.88 | $11.776 |
*price indicative
- RS Stock No.:
- 266-3202
- Mfr. Part No.:
- 0 222 71
- Brand:
- Legrand
- COO (Country of Origin):
- FR
Related links
- Legrand Switch Disconnector, 32A Max Current
- Legrand Switch Disconnector Shaft for Use with Switch Disconnector
- Legrand Rotary Handle
- Legrand Red Handle Padlockable
- Legrand Rotary Switch, 20 → 32A
- Legrand Switch Disconnector, 3 Pole
- Legrand Switch Disconnector, 1 Pole
- Legrand Dimmer Switch 1000VA, 230V, 1000W