Recently searched

    NIDEC COPAL ELECTRONICS GMBH SS-10, 6 Position Rotary Selector Switch, 100 mA, Pin

    Bulk discount available

    Subtotal (1 bag of 10 units)**

    $54.37

    (exc. GST)

    $59.81

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 03/09/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    10 - 10$5.437$54.37
    20 - 90$5.181$51.81
    100 - 240$4.959$49.59
    250 +$4.83$48.30

    **price indicative

    RS Stock No.:
    244-4328
    Mfr. Part No.:
    SS-10-16NP-E
    Brand:
    NIDEC COPAL ELECTRONICS GMBH
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    NIDEC COPAL ELECTRONICS GMBH

    Series

    SS-10

    Contact Current Rating

    100 mA

    Number of Switch Positions

    6

    Number of Contacts

    6

    Voltage Rating

    5V dc

    Terminal Type

    Pin

    Related links