Nidec Components SS-10, 5 Position SP5T Rotary Selector Switch, 100 mA, Pin
- RS Stock No.:
- 244-4326
- Mfr. Part No.:
- SS-10-15SP-LE
- Brand:
- Nidec Components
Bulk discount available
Subtotal (1 bag of 10 units)*
$55.71
(exc. GST)
$61.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 10 | $5.571 | $55.71 |
| 20 - 40 | $5.318 | $53.18 |
| 50 - 90 | $5.117 | $51.17 |
| 100 + | $4.939 | $49.39 |
*price indicative
- RS Stock No.:
- 244-4326
- Mfr. Part No.:
- SS-10-15SP-LE
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | SP5T | |
| Series | SS-10 | |
| Contact Current Rating | 100 mA | |
| Number of Switch Positions | 5 | |
| Number of Contacts | 5 | |
| Voltage Rating | 5V dc | |
| Terminal Type | Pin | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration SP5T | ||
Series SS-10 | ||
Contact Current Rating 100 mA | ||
Number of Switch Positions 5 | ||
Number of Contacts 5 | ||
Voltage Rating 5V dc | ||
Terminal Type Pin | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS SS-10 series rotary selector switch available in compact size structure and DIP pin configuration.
RoHS compliant
Protected against dust and washable after soldering
Self cleaning mechanism
Protected against dust and washable after soldering
Self cleaning mechanism
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Nidec Components SS-10 100 mA, Pin
- Nidec Components 5 Way Through Hole Rotary Switch SP5T, Rotary Actuator
- Nidec Components SS-10 100 mA, Pin
- Nidec Components SS-10 100 mA, Solder
- Nidec Components 6 Way Through Hole Rotary Switch, Rotary Actuator
- Nidec Components S-2050 BCD SP4T Rotary Selector Switch Pin
- Nidec Components Rotary Coded DIP Switch
- Lorlin 500 mA, PCB Pin
