- RS Stock No.:
- 244-4246
- Mfr. Part No.:
- SC-2010W
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Available for back order.
Price (ex. GST) Each (In a Pack of 2)
$3.415
(exc. GST)
$3.757
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $3.415 | $6.83 |
10 + | $3.205 | $6.41 |
*price indicative
- RS Stock No.:
- 244-4246
- Mfr. Part No.:
- SC-2010W
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The NIDEC COPAL ELECTRONICS SC-2000 series rotary coded switch has Low profile of 3.9 mm which makes it perfect for high density board mounting applications.
RoHS compliant
Fine click with metallic spring
Gold plated contact provides excellent reliability
Cross and minus slot are available
Fine click with metallic spring
Gold plated contact provides excellent reliability
Cross and minus slot are available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | SC-2000 |
Contact Current Rating | 100 mA |
Number of Switch Positions | 10 |
Voltage Rating | 5V dc |
Output Coding | BCD |
Terminal Type | Pin |
Related links
- NIDEC COPAL ELECTRONICS GMBH SC-2000, 10 Position, BCD Rotary...
- NIDEC COPAL ELECTRONICS GMBH SC-2000, 10 Position, BCD Rotary...
- NIDEC COPAL ELECTRONICS GMBH SC-2000, 10 Position, BCD Rotary...
- NIDEC COPAL ELECTRONICS GMBH SD-2000, 10 Position, BCD Rotary...
- NIDEC COPAL ELECTRONICS GMBH SD-2000, 10 Position, BCD Rotary...
- NIDEC COPAL ELECTRONICS GMBH SC-1000, 16 Position, BCH Rotary...
- NIDEC COPAL ELECTRONICS GMBH S-2000A, 10 Position, BCD Rotary...
- NIDEC COPAL ELECTRONICS GMBH SH-7000, 10 Position, BCD Rotary...