Elma Collet Knob Nut Cover

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

$359.80

(exc. GST)

$395.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
100 - 400$3.598$359.80
500 +$3.238$323.80

*price indicative

RS Stock No.:
243-9603
Mfr. Part No.:
044-3220
Brand:
Elma
Find similar products by selecting one or more attributes.
Select all

Brand

Elma

Product Type

Collet Knob Nut Cover

Standards/Approvals

RoHS, UL94HB, ELV(0005EC)

COO (Country of Origin):
RO
The Elma classic collet have Knobs having diameter (Ø) of 14 mm. The knobs have a glossy surface.

Precise quality knobs

Secure collet mounting

Wide variety

Lots of accessories

Customized colours on request

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy