Elma Rotary Collet Knob for use with Rotary Switch
- RS Stock No.:
- 224-2275
- Mfr. Part No.:
- 023-4520
- Brand:
- Elma
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$8.46
(exc. GST)
$9.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $8.46 | - |
| 5 + | $7.60 | 10% |
*price indicative
- RS Stock No.:
- 224-2275
- Mfr. Part No.:
- 023-4520
- Brand:
- Elma
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
| Brand | Elma | |
| Product Type | Rotary Collet Knob | |
| For Use With | Rotary Switch | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Product Type Rotary Collet Knob | ||
For Use With Rotary Switch | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Collect Knobs and Caps
Elma Electronic classic collet knobs are available in 4 different diameters these being 9mm, 10mm, 14.5mm and 21mm. The classic Knobs are available with and without wings for the 14.5mm and 21mm variations with all versions available with or without a white line. The knobs are fixed onto the shafts by means of Elmas proven collet tightening method and the tightening elements are hidden from view by nut covers.
Features and benefits
Related links
- Elma Rotary Collet Knob for use with Rotary Switch
- Elma Rotary Collet Knob for use with Switch
- Elma Collet Knob Nut Cover
- Elma Rotary Switch Knob for use with Rotary Switch Knob
- Elma Rotary Switch Knob for use with Round Shafts
- Elma Cap for use with Rotary Switch Knob
- Sifam 3/02/S151 006 /1004 /777 Collet Knob for use with Switches
- Elma Potentiometer Knob Cap for use with Pointers, Compatible with Matching Caps