Siemens Red/Yellow Rotary Handle, SIRIUS Series
- RS Stock No.:
- 236-8420
- Mfr. Part No.:
- 3RV2926-1C
- Brand:
- Siemens
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$280.32
(exc. GST)
$308.35
(inc. GST)
Units | Per unit |
---|---|
1 + | $280.32 |
- RS Stock No.:
- 236-8420
- Mfr. Part No.:
- 3RV2926-1C
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens emergency off door-coupling rotary operating mechanism is suitable for S00, S0, S2, S3 size circuit-breakers and has black 130 mm shaft.
Screw fixing
Can be mounted at any position
CE/UL/CSA certified
Can be mounted at any position
CE/UL/CSA certified
Specifications
Attribute | Value |
---|---|
For Use With | S0, S00, S2, S3 Size Circuit Breakers |
Handle Colour | Red/Yellow |
Length | 212.5mm |
Series | SIRIUS |
Related links
- Siemens Red/Yellow Rotary Handle, SIRIUS Series
- Siemens Grey Rotary Handle, SIRIUS Series
- Siemens Red/Yellow Rotary Handle, SENTRON Series
- Siemens Handle Mechanism Kit, SIRIUS Series
- Siemens Red/Yellow Handle Mechanism Kit, SENTRON Series
- Siemens Red/Yellow Handle Padlockable, SENTRON Series
- ABB Red/Yellow Rotary Handle
- ABB Red/Yellow Rotary Handle, OS Series