Siemens Red/Yellow Rotary Handle, 3KC Series

Subtotal (1 unit)*

$198.11

(exc. GST)

$217.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$198.11

*price indicative

RS Stock No.:
143-923
Mfr. Part No.:
3KC9501-2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Rotary Handle Type

Direct Handle

For Use With

3KC MTSE, Size 5

Handle Colour

Red/Yellow

Length

180mm

Series

3KC

COO (Country of Origin):
CN
The Siemens direct operating mechanism has colour of yellow and red with cover for 3KC0 SZ5 3 and its having 4-pole contains. It is accessories for 3KC0 SZ 5.

IP30 protection rated
UKCA and CE Approved

Related links