ABB Black Rotary Handle, 1SCA Series

Subtotal (1 unit)*

$62.61

(exc. GST)

$68.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.61

*price indicative

RS Stock No.:
231-9248
Mfr. Part No.:
1SCA109870R1001 OHB45J6T
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Rotary Handle Type

Pistol Handle

For Use With

Pistol Handle

Handle Colour

Black

Length

45mm

Series

1SCA

IP Rating

IP65

COO (Country of Origin):
EE

ABB 1SCA Series Rotary Handle, Pistol Handle, Black Handle - 1SCA109870R1001 OHB45J6T


This rotary handle is designed for effective control in electrical applications. With a black finish and a robust design, this pistol handle measures 45mm in length. It meets IP65 standards, ensuring protection against dust and water ingress, making it ideal for demanding environments.

Features & Benefits


• IP65 rated for efficient environmental protection against dust and moisture
• Durable design ensures longevity in rigorous applications
• Black rotary handle provides a professional appearance
• Specially designed as a pistol handle for ergonomic operation
• Compact dimensions facilitate installation in tight spaces
• Compliant with EU RoHS directives for environmental safety

Applications


• Used for controlling circuit breakers in industrial settings
• Suitable for electrical disconnect switches in commercial
• Ideal for use in machinery requiring reliable manual control
• Compatible with various power systems needing rotary handle engagement

What kind of environments can the handle be used in safely?


The handle is IP65 rated, providing protection against water and dust, making it suitable for outdoor and industrial applications where exposure to harsh conditions may occur.

How does the ergonomic design enhance its usability?


The pistol grip design allows for a natural hand position, reducing fatigue during extended use and ensuring precise control while operating electrical systems.

Is the handle compatible with all types of circuit breakers?


It is specifically designed for compatibility with pistol handle type circuit breakers, making it a versatile choice for various electrical control systems.

What measures are in place to ensure the handle’s durability?


The design employs high-quality materials that withstand rigorous use and meet crucial standards for both performance and safety, ensuring it remains operational over time.

How does the handle comply with environmental regulations?


This handle adheres to the EU Directive 2011/65/EU, confirming its RoHS compliant status by restricting hazardous substances in its materials, promoting a safer environment.

Related links