- RS Stock No.:
- 231-9225
- Mfr. Part No.:
- 1SCA105297R1001 OHYS2AJ1
- Brand:
- ABB
23 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$18.08
(exc. GST)
$19.89
(inc. GST)
Units | Per unit |
1 + | $18.08 |
- RS Stock No.:
- 231-9225
- Mfr. Part No.:
- 1SCA105297R1001 OHYS2AJ1
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LT
Product Details
The ABB OHY series of handle are suitable for use in a variety of applications including motor control centres, switch fitted to the disconnect or to enable operation, used in conjunction with a handle available in red / yellow.
Handle Type - Selector
Colour - Red-Yellow
Degree of Protection - IP54
Colour - Red-Yellow
Degree of Protection - IP54
Specifications
Attribute | Value |
---|---|
For Use With | OHYS Series |
Length | 48mm |
Series | 1SCA |
IP Rating | IP65 |