- RS Stock No.:
- 235-1779
- Mfr. Part No.:
- 1SCA022505R4910
- Brand:
- ABB
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$148.09
(exc. GST)
$162.90
(inc. GST)
Units | Per unit |
1 + | $148.09 |
- RS Stock No.:
- 235-1779
- Mfr. Part No.:
- 1SCA022505R4910
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
The ABB handle has 113 x 45x 66 mm dimension. It has black colour.
Pistol handle
IP65 degree of protection
IP65 degree of protection
Specifications
Attribute | Value |
---|---|
For Use With | Switch Dissconnector |
Length | 175mm |
Series | OHB |