ABB Rotary Handle, 80 mm, 1SCA Series

Subtotal (1 unit)*

$129.73

(exc. GST)

$142.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$129.73

*price indicative

RS Stock No.:
231-9085
Mfr. Part No.:
1SCA022383R4930 OHB80J6E001S
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Rotary Handle

Accessory Type

Handle

For Use With

Pistol Handle

Length

80mm

Series

1SCA

Number of Locks

1

IP Rating

IP65

Standards/Approvals

No

The ABB OH series has a handle. For mounting on the side of the enclosure.

Handle type is pistol

  • RS Stock No. 2319076
  • Mfr. Part No. 1SCA022381R0410 OHY80J6
Each
$118.20
  • RS Stock No. 2513379
  • Mfr. Part No. 1SCA022475R4360
Each
$108.20
  • RS Stock No. 2513345
  • Mfr. Part No. 1SCA022381R0240
Each
$87.01
  • RS Stock No. 2599755
  • Mfr. Part No. 1SCA111414R1001
Each
$14.68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy