ABB Red Rotary Handle, 275 mm, 1SCA Series
- RS Stock No.:
- 231-9084
- Mfr. Part No.:
- 1SCA022381R3180 OHY275J12
- Brand:
- ABB
Subtotal (1 unit)*
$244.27
(exc. GST)
$268.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $244.27 |
*price indicative
- RS Stock No.:
- 231-9084
- Mfr. Part No.:
- 1SCA022381R3180 OHY275J12
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rotary Handle | |
| Accessory Type | Handle | |
| For Use With | Pistol Handle | |
| Length | 275mm | |
| Series | 1SCA | |
| Number of Locks | 1 | |
| Colour | Red | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS, EU, CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rotary Handle | ||
Accessory Type Handle | ||
For Use With Pistol Handle | ||
Length 275mm | ||
Series 1SCA | ||
Number of Locks 1 | ||
Colour Red | ||
IP Rating IP65 | ||
Standards/Approvals RoHS, EU, CE | ||
- COO (Country of Origin):
- FI
The ABB OHY series of handle are suitable for use in a variety of applications including motor control centres, Shaft fitted to the disconnect or to enable operation, used in conjunction with a handle available in yellow/red.
Handle Length 275 mm
Handle Type Pistol
Degree of Protection IP65