Schneider Electric Silver, Black Rotary Handle, 600 mm, Lv429502 Series

Subtotal (1 unit)*

$346.03

(exc. GST)

$380.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$346.03

*price indicative

RS Stock No.:
345-076
Mfr. Part No.:
LV429502T
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Rotary Handle

Accessory Type

Installation

For Use With

Motor Switch Disconnectors And Fuses

Length

600mm

Series

Lv429502

Number of Locks

1

Colour

Silver, Black

Standards/Approvals

EU, RoHS

COO (Country of Origin):
CN
The Schneider Electric Base for Extended Rotary Handle is a spare part designed for ComPacT NSX100/160/250 circuit breakers. It enables the use of an extended rotary handle for remote operation and enhanced accessibility.

Green Premium product

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy