Schneider Electric Black Rotary Handle, 180 mm, ComPacT INS/INV Series
- RS Stock No.:
- 245-071
- Mfr. Part No.:
- 31296
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$533.73
(exc. GST)
$587.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $533.73 |
*price indicative
- RS Stock No.:
- 245-071
- Mfr. Part No.:
- 31296
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rotary Handle | |
| Accessory Type | Handle | |
| For Use With | For INS630b…1600, INV630b...1600 | |
| Length | 180mm | |
| Series | ComPacT INS/INV | |
| Number of Locks | 1 | |
| Colour | Black | |
| IP Rating | IP55 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rotary Handle | ||
Accessory Type Handle | ||
For Use With For INS630b…1600, INV630b...1600 | ||
Length 180mm | ||
Series ComPacT INS/INV | ||
Number of Locks 1 | ||
Colour Black | ||
IP Rating IP55 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Schneider Electric Handle is a spare part designed for direct mounting applications. Both the handle and front plate are finished in a sleek black color, providing a uniform and professional appearance. This handle is suitable for various rotary handle applications, ensuring reliable operation and ease of use in electrical installations. Its durable design makes it ideal for industrial environments where consistent performance is essential.
RoHS compliant
Related links
- Schneider Electric Black Rotary Handle ComPacT INS/INV Series
- Schneider Electric Black Rotary Handle, ComPacT INS/INV Series
- Schneider Electric Black Rotary Handle ComPacT INS/INV Series
- Schneider Electric Red Rotary Handle ComPacT INS/INV Series
- Schneider Electric Yellow Rotary Handle, ComPacT INS/INV Series
- Schneider Electric Red Rotary Handle, ComPacT INS/INV Series
- Schneider Electric Red ComPacT INS/INV Series
- Schneider Electric Handle: Red ComPacT INS/INV Series
