- RS Stock No.:
- 793-3005
- Mfr. Part No.:
- FRT-D2-102-G1
- Brand:
- ACE
192 In AU stock for next working day delivery
145 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$102.27
(exc. GST)
$112.50
(inc. GST)
Units | Per unit |
1 - 9 | $102.27 |
10 - 49 | $100.23 |
50 + | $98.22 |
- RS Stock No.:
- 793-3005
- Mfr. Part No.:
- FRT-D2-102-G1
- Brand:
- ACE
Technical data sheets
Legislation and Compliance
Product Details
FRT - D2
Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles. Examples of application include enclosure doors and drawers, paper trays for copy machines, covers window shades.
Damping in both directions
Maintenance free
Compact design with high energy absorption
Max cycle Rate 10 cycles per minute
Polycarbonate plastic
Available with geared output
Maintenance free
Compact design with high energy absorption
Max cycle Rate 10 cycles per minute
Polycarbonate plastic
Available with geared output
Specifications
Attribute | Value |
---|---|
Torque | 10±2Ncm |
Number of Gear Teeth | 12 |
Pitch Circle Diameter | 12mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Related links
- IDC Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- Smart Sensing and Connectivity
- Solutions for the Manufacturing Sector
- ACE FRT-D2-102 +50°C 0°C 12 P.C.D 10±2Ncm