ACE FRN-D2-L102-G1 +50°C 0°C 12, Tooth 12mm, P.C.D 10±2Ncm
- RS Stock No.:
- 793-3049
- Mfr. Part No.:
- FRN-D2-L102-G1
- Brand:
- ACE
Bulk discount available
Price Each**
$112.90
(exc. GST)
$124.19
(inc. GST)
13 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $112.90 |
10 - 24 | $111.84 |
25 + | $110.36 |
**price indicative
- RS Stock No.:
- 793-3049
- Mfr. Part No.:
- FRN-D2-L102-G1
- Brand:
- ACE
Related links
- ACE FRN-D2-L102 +50°C 0°C 12 P.C.D 10±2Ncm
- ACE FRN-D2-R102-G1 +50°C 0°C 12 P.C.D 10±2Ncm
- ACE FRT-D2-102-G1 +50°C 0°C 12 P.C.D 10±2Ncm
- ACE FRN-D2-L152-G1 +50°C 0°C 12 P.C.D 15±3Ncm
- ACE FRN-D2-R152-G1 +50°C 0°C 12 P.C.D 15±3Ncm
- ACE FRN-D2-R501-G1 +50°C 0°C 12 P.C.D 5±1Ncm
- ACE FRN-D2-L501-G1 +50°C 0°C 12 P.C.D 5±1Ncm
- ACE FRT-D2-102 +50°C 0°C 12 P.C.D 10±2Ncm