- RS Stock No.:
- 793-3001
- Mfr. Part No.:
- FRT-D2-102
- Brand:
- ACE
On back order for despatch 02/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$96.72
(exc. GST)
$106.39
(inc. GST)
Units | Per unit |
1 - 9 | $96.72 |
10 - 24 | $94.91 |
25 + | $93.82 |
- RS Stock No.:
- 793-3001
- Mfr. Part No.:
- FRT-D2-102
- Brand:
- ACE
Technical data sheets
Legislation and Compliance
Product Details
FRT - D2
Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles. Examples of application include enclosure doors and drawers, paper trays for copy machines, covers window shades.
Damping in both directions
Maintenance free
Compact design with high energy absorption
Max cycle Rate 10 cycles per minute
Polycarbonate plastic
Available with geared output
Maintenance free
Compact design with high energy absorption
Max cycle Rate 10 cycles per minute
Polycarbonate plastic
Available with geared output
Specifications
Attribute | Value |
---|---|
Torque | 10±2Ncm |
Number of Gear Teeth | 12 |
Pitch Circle Diameter | 12mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Related links
- Insertion & Extraction Tools
- Hammers
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- 3M MDR 102 50 Way Right Angle Through Hole D-sub Connector Plug,...
- ACE FRT-D2-102-G1 +50°C 0°C 12 P.C.D 10±2Ncm