ACE FRT-D2-152-G1 +50°C 0°C 12, Tooth 12mm, P.C.D 15±3Ncm
- RS Stock No.:
- 793-3017
- Mfr. Part No.:
- FRT-D2-152-G1
- Brand:
- ACE
Bulk discount available
Price (ex. GST) Each
$40.03
(exc. GST)
$44.03
(inc. GST)
158 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | $40.03 |
10 - 49 | $39.46 |
50 + | $32.47 |
- RS Stock No.:
- 793-3017
- Mfr. Part No.:
- FRT-D2-152-G1
- Brand:
- ACE
Related links
- ACE FRT-D2-152 +50°C 0°C 12 P.C.D 15±3Ncm
- ACE FRN-D2-L152-G1 +50°C 0°C 12 P.C.D 15±3Ncm
- ACE FRN-D2-R152-G1 +50°C 0°C 12 P.C.D 15±3Ncm
- ACE FRT-D2-102-G1 +50°C 0°C 12 P.C.D 10±2Ncm
- ACE FRT-D2-501-G1 +50°C 0°C 12 P.C.D 5±1Ncm
- ACE FRN-D2-L152 +50°C 0°C 12 P.C.D 15±3Ncm
- ACE FRN-D2-R152 +50°C 0°C 12 P.C.D 15±3Ncm
- ACE FRT-D2-102 +50°C 0°C 12 P.C.D 10±2Ncm