Gripple Steel Suspension System Wire Rope Loop Fixing Kit HF02-1M, 1 m

Subtotal (1 pack of 10 units)*

$148.97

(exc. GST)

$163.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 160 unit(s) shipping from 30 November 2026
  • Plus 10 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$14.897$148.97

*price indicative

RS Stock No.:
491-5035
Mfr. Part No.:
HF02-1M
Brand:
Gripple
Find similar products by selecting one or more attributes.
Select all

Brand

Gripple

Product Type

Suspension System Wire Rope Loop Fixing Kit

Material

Steel

Length

1m

RoHS Status: Exempt

COO (Country of Origin):
GB

Gripple Loop Fixing Kit


The Gripple 5m loop fixing kit is designed for suspending fixed loads such as air conditioning components and electrical and mechanical service parts. The rope comprises a pre-formed loop for attachment and a fastener for height adjustment.

Features and Benefits


Can be installed with wire ropes vertically or at an angle to the suspended object

Safe working load ranging from 11kg to 45kg

Galvanised, high tensile steel wire rope

Safety key provided for unlocking and adjustment of fasteners

Safe working load gives a minimum 5-to-1 safety factor when ropes are used vertically, and applies to all sizes

Certifications


TUV certified

UL approved

APAVE approved

SMACNA approved

RADCO approved

DW144 approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy