Siemens Steel Wire Rope 3SE7910-2AB, 15 m
- RS Stock No.:
- 236-8426
- Mfr. Part No.:
- 3SE7910-2AB
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$200.99
(exc. GST)
$221.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $200.99 |
| 5 + | $180.88 |
*price indicative
- RS Stock No.:
- 236-8426
- Mfr. Part No.:
- 3SE7910-2AB
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wire Rope | |
| Material | Steel | |
| Length | 15m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wire Rope | ||
Material Steel | ||
Length 15m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Siemens 3 mm steel rope come with length of 15 meter with red plastic sheath.
EAC and EC approved
Related links
- Siemens Steel Wire Rope 3SE7910-2AC, 20m
- Siemens Steel Wire Rope 3SE7910-2AH, 50 m
- Siemens Steel Wire Rope 3SE7910-2AC, 20 m
- Siemens Steel Wire Rope 3SE7910-2AH, 50m
- nVent CADDY Steel Wire Rope 196672, 3 m
- RS PRO Galvanised Steel Wire Rope, 50 m
- RS PRO Steel Wire Rope, 75 m
- RS PRO Galvanised Steel Wire Rope, 75 m
