Telemecanique Sensors XY2CJ Rope Pull Switch 158 mm, Right Side

Subtotal (1 unit)*

$311.46

(exc. GST)

$342.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$311.46

*price indicative

RS Stock No.:
837-1167
Distrelec Article No.:
304-23-685
Mfr. Part No.:
XY2CJR19
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Rope Pull Switch

Mounting Orientation

Right Side

Indicator Type

Cable Tension Indicator, Mechanical, Pilot Light

IP Rating

IP66, IP67

Series

XY2CJ

Minimum Operating Temperature

-25°C

Contact DC Voltage

250V dc

E-Stop Button

Yes

Contact AC Voltage

240V ac

Reset Button

Yes

Maximum Operating Temperature

70°C

Length

158mm

Depth

109mm

Width

64.2mm

Standards/Approvals

No

Housing Material

Zinc Plated Steel (Cover), Polyamide (Head), Zamak (Body and Head), Stainless Steel (Cover), Zamak, Zamak (Body)

Hazardous Area Certification

No

Conduit Entry

PG13.5

COO (Country of Origin):
ID

Telemecanique XY2CJ Emergency Stop Rope Pull Switches


The Preventa XY2CJ emergency stop rope pull switches from Telemecanique are designed to prevent injury to people or damage to machinery when a normal emergency stop function is not available. They are easy to install and offer a quick visual check of the switch status for machine restart. Typical applications include woodworking machines, shears, conveyor systems, printing machines, textile machines, rolling mills, test laboratories, paint shops and surface treatment works.

Certified by UL with NiSD to the IEC 60947-5-5 and UL NiSD item category

Embedded safety spring ensures function is maintained in the event of spring damage

Fast mounting and wire adjustment with tensioner accessory

Colour coded sections (green and yellow) on the pull reset button offer an easy visual check of the switch status for a quick machine restart

Up to 20m cable length for the XY2CJS and up to 30m cable length for the XY2CJL & XY2CJR

Four position turret head rotatable by 90° turns

Various electrical connections options available

IP66 / IP67 protection

Approvals

CE, UL, cULus, NiDS, CCC.

Standards

IEC 60947-5-5.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy